- RS Stock No.:
- 825-8428
- Mfr. Part No.:
- OPA1664AID
- Manufacturer:
- Texas Instruments
35 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.816
(exc. VAT)
€3.464
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.816 | €14.08 |
50 - 95 | €2.352 | €11.76 |
100 - 245 | €1.944 | €9.72 |
250 - 495 | €1.896 | €9.48 |
500 + | €1.846 | €9.23 |
*price indicative |
- RS Stock No.:
- 825-8428
- Mfr. Part No.:
- OPA1664AID
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Gain Bandwidth Product | 22MHz |
Typical Dual Supply Voltage | ±1.5 → ±18V |
Typical Slew Rate | 17V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 114 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 5nV/√Hz |
Dimensions | 8.75 x 4 x 1.5mm |
- RS Stock No.:
- 825-8428
- Mfr. Part No.:
- OPA1664AID
- Manufacturer:
- Texas Instruments