AZV831KTR-G1 DiodesZetex, Op Amp, RRIO, 1MHz 1 kHz, 1.6 → 5.5 V, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-7628P
Mfr. Part No.:
AZV831KTR-G1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.6 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Typical Slew Rate

0.32V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Height

1.3mm

Width

1.7mm

Typical Input Voltage Noise Density

27nV/√Hz

Dimensions

3.02 x 1.7 x 1.3mm

Length

3.02mm

Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc


Diodes operational amplifier range provides Industry standard parts for general purpose applications.


Operational Amplifiers, Diodes Inc