LM2904AYPT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin TSSOP | RS
Login / Register to access your benefits
Recently searched

    LM2904AYPT STMicroelectronics, Low Power, Op Amp, 1.1MHz, 3 → 30 V, 8-Pin TSSOP

    Bulk discount available

    Subtotal (1 pack of 15 units)**

    €3.90

    (exc. VAT)

    €4.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3870 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Pack**
    15 - 15€0.26€3.90
    30 +€0.247€3.705

    **price indicative

    Packaging Options:
    RS Stock No.:
    829-4402
    Mfr. Part No.:
    LM2904AYPT
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 30 V

    Typical Gain Bandwidth Product

    1.1MHz

    Typical Slew Rate

    0.6V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    No

    Automotive Standard

    AEC-Q100

    Typical Voltage Gain

    100 dB

    Width

    3.1mm

    Length

    4.5mm

    Height

    1.05mm

    Dimensions

    4.5 x 3.1 x 1.05mm

    Related links