MCP606-I/P Microchip, Precision, Op Amp, RRO, 155kHz 1 kHz, 8-Pin PDIP
- RS Stock No.:
- 876-7304
- Mfr. Part No.:
- MCP606-I/P
- Manufacturer:
- Microchip
Subtotal (1 tube of 60 units)**
€48.30
(exc. VAT)
€59.40
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
60 - 60 | €0.805 | €48.30 |
120 + | €0.763 | €45.78 |
**price indicative
- RS Stock No.:
- 876-7304
- Mfr. Part No.:
- MCP606-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 155kHz | |
Typical Slew Rate | 0.08V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Maximum Input Voltage | 6 V | |
Output Current | 17 (Short Circuit) mA | |
Offset Voltage | ±250µV | |
Typical Voltage Gain | 121 dB | |
Dimensions | 9.27 x 6.35 x 3.3mm | |
Typical Input Voltage Noise Density | 38nV/√Hz | |
Minimum Input Voltage | 2.5 V | |
Length | 9.27mm | |
Height | 3.3mm | |
Input Voltage Range | 2.5 → 6 V | |
Width | 6.35mm | |
Input Offset Current | 1pA | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 155kHz | ||
Typical Slew Rate 0.08V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Voltage 6 V | ||
Output Current 17 (Short Circuit) mA | ||
Offset Voltage ±250µV | ||
Typical Voltage Gain 121 dB | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Typical Input Voltage Noise Density 38nV/√Hz | ||
Minimum Input Voltage 2.5 V | ||
Length 9.27mm | ||
Height 3.3mm | ||
Input Voltage Range 2.5 → 6 V | ||
Width 6.35mm | ||
Input Offset Current 1pA | ||
Related links
- MCP606-I/P Microchip Op Amp 155kHz 5 V, 8-Pin PDIP
- MCP607-I/P Microchip Op Amp 155kHz 1 kHz, 8-Pin PDIP
- MCP606-I/SN Microchip Op Amp 155kHz 1 kHz, 8-Pin SOIC
- MCP607-I/P Microchip Op Amp 155kHz 5 V, 8-Pin PDIP
- MCP607-I/SN Microchip Op Amp 155kHz 1 kHz, 8-Pin SOIC
- MCP609-I/SL Microchip Op Amp 155kHz 1 kHz, 14-Pin SOIC
- MCP606-I/SN Microchip Op Amp 155kHz 5 V, 8-Pin SOIC
- MCP6021-I/P Microchip Op Amp 10MHz 10 kHz, 8-Pin PDIP