TS931ILT STMicroelectronics, Low Power, Op Amp, RRO, 100kHz, 3 → 9 V, 5-Pin SOT-23
- RS Stock No.:
- 920-8997
- Mfr. Part No.:
- TS931ILT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)**
€1,848.00
(exc. VAT)
€2,274.00
(inc. VAT)
Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.616 | €1,848.00 |
**price indicative
- RS Stock No.:
- 920-8997
- Mfr. Part No.:
- TS931ILT
- Manufacturer:
- STMicroelectronics
Related links
- TS931ILT STMicroelectronics Op Amp 100kHz 5-Pin SOT-23
- TSB611ILT STMicroelectronics Op Amp 560kHz, 5-Pin SOT-23
- LMV321LILT STMicroelectronics Op Amp 1.3MHz 10 kHz 5 V, 5-Pin SOT-23
- TS27L4IDT STMicroelectronics Op Amp 3 → 16 V, 14-Pin SOIC
- OPA836IDBVT Texas Instruments Op Amp 118MHz 6-Pin SOT-23
- MAX4470EUK+T Maxim Integrated Op Amp 9kHz 5-Pin SOT-23
- LMV358LIPT STMicroelectronics Op Amp 1.3MHz 8-Pin TSSOP
- LMV824AIDT STMicroelectronics Op Amp 5.5MHz 14-Pin SOIC