OP Amp Quad GP 18V 14-Pin SOIC
- RS Stock No.:
- 922-3101
- Mfr. Part No.:
- OPA4131NA
- Manufacturer:
- Texas Instruments
Price Each (In a Tube of 50)**
€5.888
(exc. VAT)
€7.242
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 + | €5.888 | €294.40 |
**price indicative
- RS Stock No.:
- 922-3101
- Mfr. Part No.:
- OPA4131NA
- Manufacturer:
- Texas Instruments
JFET Input Op Amp, OPA Series
The Texas Instruments OPA131 series of FET-input op amps provides high performance at low cost. Single, dual, and quad versions in industry-standard pinouts allow cost-effective design options. The OPA131 series offers excellent general-purpose performance, including low offset voltage, drift, and good dynamic characteristics.
FET INPUT: IB = 50pA max
LOW OFFSET VOLTAGE: 750uV max
WIDE SUPPLY RANGE: ±4.5V to ±18V
SLEW RATE: 10V/us
WIDE BANDWIDTH: 4MHz
EXCELLENT CAPACITIVE LOAD DRIVE
SINGLE, DUAL, QUAD VERSIONS
LOW OFFSET VOLTAGE: 750uV max
WIDE SUPPLY RANGE: ±4.5V to ±18V
SLEW RATE: 10V/us
WIDE BANDWIDTH: 4MHz
EXCELLENT CAPACITIVE LOAD DRIVE
SINGLE, DUAL, QUAD VERSIONS