THS3091DDA Texas Instruments, Current Feedback, Op Amp, 12 → 28 V, 8-Pin SOIC

Subtotal (1 tube of 75 units)*

€820.65

(exc. VAT)

€1,009.425

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
75 +€10.942€820.65

*price indicative

RS Stock No.:
923-3811
Mfr. Part No.:
THS3091DDA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

12 → 28 V

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

1900V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Height

1.48mm

Dimensions

4.89 x 3.9 x 1.48mm

Length

4.89mm

Typical Input Voltage Noise Density

2nV/√Hz

Width

3.9mm

Current Feedback Operational Amplifiers


A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.

Related links