- RS Stock No.:
- 737-3734
- Mfr. Part No.:
- 101-448-000
- Manufacturer:
- Van Damme
7 In stock for delivery within 2 working days
Added
Price Each
€51.51
(exc. VAT)
€63.36
(inc. VAT)
Units | Per unit |
1 - 11 | €51.51 |
12 - 24 | €46.36 |
25 + | €41.72 |
- RS Stock No.:
- 737-3734
- Mfr. Part No.:
- 101-448-000
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Toslink Cable Assemblies
Tough colourful metal shells
Highly flexible well protected POF cable
Colour coded for length
Highly flexible well protected POF cable
Colour coded for length
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Specifications
Attribute | Value |
---|---|
Connector 1 | TOSlink |
Connector 2 | TOSlink |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 5m |
Outer Sheath Material | Plastic |