- RS Stock No.:
- 161-1237
- Mfr. Part No.:
- MOC3032X
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 161-1237
- Mfr. Part No.:
- MOC3032X
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MOC303 series are Optically Coupled Isolators Consisting of a Gallium Arsenide Infrared Emitting Diode Coupled with a Monolithic Silicon Detector Performing the Functions of a Zero Crossing Bilateral Triac Mounted in a Standard 6-pin Dual-in-Line Package.
High Isolation Voltage (5.3 kVrms, 7.5kVpk)
250V Peak Blocking Voltage
Zero Voltage Crossing
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
250V Peak Blocking Voltage
Zero Voltage Crossing
All Electrical Parameters 100% Tested
APPLICATIONS:
CRTs
Power Triac Driver
Motors
Consumer Appliances
Printers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Triac |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Maximum Input Current | 50 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Series | MOC303 |