- RS Stock No.:
- 171-8177
- Mfr. Part No.:
- H11L3SM
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-8177
- Mfr. Part No.:
- H11L3SM
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The H11L1, 2, 3, 4 series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and a Microprocessor Compatible Schmitt trigger output mounted in a standard 6 pin dual in line package.
High data rate, 1MHz typical (NRZ)
Microprocessor compatible drive
Logic compatible output sinks 16
milliamperes at 0.4 volts maximum
High Isolation Voltage (5kVRMS,7kVPK)
High common mode rejection ratio
Fast switching : t rise, t fall = 100nS typical
Wide supply voltage capability,compatible
with all popular logic systems
Guaranteed On / Off threshold hysteresis
Logic to logic isolator
Line receiver-eliminates noise and
transient problems
Programmable current level sensor
AC to TTL conversion - square wave shaping
Digital programming of power supplies
Interfaces computers with peripherals
Microprocessor compatible drive
Logic compatible output sinks 16
milliamperes at 0.4 volts maximum
High Isolation Voltage (5kVRMS,7kVPK)
High common mode rejection ratio
Fast switching : t rise, t fall = 100nS typical
Wide supply voltage capability,compatible
with all popular logic systems
Guaranteed On / Off threshold hysteresis
Logic to logic isolator
Line receiver-eliminates noise and
transient problems
Programmable current level sensor
AC to TTL conversion - square wave shaping
Digital programming of power supplies
Interfaces computers with peripherals
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Schmitt Trigger |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 0.1µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms, 7000 V Pk |
Typical Fall Time | 0.05µs |
Series | H11L3 |