onsemi, FOD817DSD DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin PDIP
- RS Stock No.:
- 145-4479
- Mfr. Part No.:
- FOD817DSD
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
€0.149
(exc. VAT)
€0.183
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 2000 | €0.149 | €149.00 |
3000 + | €0.137 | €137.00 |
*price indicative
- RS Stock No.:
- 145-4479
- Mfr. Part No.:
- FOD817DSD
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 100µs |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 600% |
Typical Fall Time | 20µs |
Series | FOD |
Special Features | AC Input Responce, Applicable to Pb-free IR Reflow Soldering, Higher Operating Temperatures |