- RS Stock No.:
- 161-1091
- Mfr. Part No.:
- MCT2EX
- Manufacturer:
- Isocom
130 In stock for delivery within 2 working days
Added
Price Each (In a Tube of 65)
€0.257
(exc. VAT)
€0.316
(inc. VAT)
Units | Per unit | Per Tube* |
65 + | €0.257 | €16.705 |
*price indicative |
- RS Stock No.:
- 161-1091
- Mfr. Part No.:
- MCT2EX
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MCT2E, MCT2 are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon photo transistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
2500 or 1500 V Isolation.
High DC Current Transfer Ratio.
Low Cost Dual-In-Line Package.
High DC Current Transfer Ratio.
Low Cost Dual-In-Line Package.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | NPN Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | AC |
Typical Rise Time | 3 (Turn On)µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5300 (Minimum) Vrms |
Typical Fall Time | 3 (Turn Off)µs |
Minimum Current Transfer Ratio | 50% |
Series | MCT2 |