onsemi, FOD817AS DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin MDIP
- RS Stock No.:
- 166-2187
- Mfr. Part No.:
- FOD817AS
- Manufacturer:
- onsemi
1325 In stock for delivery within 2 working days
Price Each (In a Bag of 2000)
€0.13
(exc. VAT)
€0.16
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 8000 | €0.13 | €260.00 |
10000 - 22000 | €0.122 | €244.00 |
24000 - 98000 | €0.117 | €234.00 |
100000 + | €0.114 | €228.00 |
*price indicative
- RS Stock No.:
- 166-2187
- Mfr. Part No.:
- FOD817AS
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 18µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5 kVrms |
Maximum Current Transfer Ratio | 160% |
Typical Fall Time | 18µs |
Series | FOD |