Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Displays & Optoelectronics
/
Optocouplers & Photodetectors
/
Optocouplers
Opto-isolator,CNX35U 5300Vac DIP6
RS Stock No.:
171-4283
Manufacturer:
Fairchild Semiconductor
Discontinued product
RS Stock No.:
171-4283
Manufacturer:
Fairchild Semiconductor
Legislation and Compliance
Specifications
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Mounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
100 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
160%
Minimum Current Transfer Ratio
40 %