- RS Stock No.:
- 171-7173
- Mfr. Part No.:
- CNY17-2XSMT&R
- Manufacturer:
- Isocom
Discontinued product
- RS Stock No.:
- 171-7173
- Mfr. Part No.:
- CNY17-2XSMT&R
- Manufacturer:
- Isocom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The CNY17 Series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and an NPN silicon phototransistor mounted in a standard 6-pin dual-in-line package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
4400 Volt Isolation
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package
High DC Current Transfer Ratio
Low Cost Dual-In-Line Package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.65V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 3µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 5.3 kVrms |
Maximum Current Transfer Ratio | 125% |
Typical Fall Time | 14µs |
Minimum Current Transfer Ratio | 63% |
Series | CNY17-2 |