- RS Stock No.:
- 178-1661
- Mfr. Part No.:
- HCPL-354-00AE
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-1661
- Mfr. Part No.:
- HCPL-354-00AE
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SO |
Input Current Type | AC |
Typical Rise Time | 4µs |
Maximum Input Current | ±1 mA |
Isolation Voltage | 3.75 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 150% |
Typical Fall Time | 3µs |
- RS Stock No.:
- 178-1661
- Mfr. Part No.:
- HCPL-354-00AE
- Manufacturer:
- Broadcom