Vishay, ILQ615-4X009 Phototransistor Output Optocoupler, Surface Mount, 16-Pin SMD
- RS Stock No.:
- 180-8680
- Mfr. Part No.:
- ILQ615-4X009
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8680
- Mfr. Part No.:
- ILQ615-4X009
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 16 | |
| Package Type | SMD | |
| Series | ILQ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 16 | ||
Package Type SMD | ||
Series ILQ | ||
- COO (Country of Origin):
- MY
The Vishay multi-channel phototransistor optocoupler that use GaAs IRED emitters and high gain NPN phototransistor. These device are constructed using over / under leadframe optical coupling and double molded insulation technology resulting a withstand test voltage of 7500 VACPEAK and a working voltage of 1700 VRMS.
Identical channel to channel footprint
Reduced board space
Lower pin and parts count
Better channel to channel CTR match
Reduced board space
Lower pin and parts count
Better channel to channel CTR match
