- RS Stock No.:
- 210-8066
- Mfr. Part No.:
- 140816144400
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 21-08-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1500)
€0.192
(exc. VAT)
€0.236
(inc. VAT)
Units | Per unit | Per Reel* |
1500 + | €0.192 | €288.00 |
*price indicative |
- RS Stock No.:
- 210-8066
- Mfr. Part No.:
- 140816144400
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik WL-OCPT is a 4-pin, DIP-SLM type package surface mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 4 |
Input Current Type | DC |
- RS Stock No.:
- 210-8066
- Mfr. Part No.:
- 140816144400
- Manufacturer:
- Wurth Elektronik