Vishay, SFH619A Photodarlington Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 257-6851
- Mfr. Part No.:
- SFH619A
- Manufacturer:
- Vishay
10952 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€0.545
(exc. VAT)
€0.67
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €0.545 | €1.09 |
10 - 18 | €0.33 | €0.66 |
20 - 48 | €0.325 | €0.65 |
50 - 98 | €0.31 | €0.62 |
100 + | €0.305 | €0.61 |
*price indicative
- RS Stock No.:
- 257-6851
- Mfr. Part No.:
- SFH619A
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon photodarlington detector, and is incorporated in a plastic DIP-4 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
High collector emitter voltage, VCEO = 300 V
Low coupling capacitance
High common mode transient immunity
Isolation rated voltage 5000 VRMS
Standard plastic DIP-4 package
Low coupling capacitance
High common mode transient immunity
Isolation rated voltage 5000 VRMS
Standard plastic DIP-4 package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodarlington |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Series | SFH |