- RS Stock No.:
- 699-8372
- Mfr. Part No.:
- VO208AT
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 699-8372
- Mfr. Part No.:
- VO208AT
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, VO2xxAT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | SOIC |
Input Current Type | DC |
Typical Rise Time | 3µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 4000 V ac |
Maximum Current Transfer Ratio | 320% |
Typical Fall Time | 2µs |
Minimum Current Transfer Ratio | 160 % |
- RS Stock No.:
- 699-8372
- Mfr. Part No.:
- VO208AT
- Manufacturer:
- Vishay