Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Solid State Interface Relays
Siemens Solid State Interface Relay, DIN Rail Mount
RS Stock No.:
735-2812
Mfr. Part No.:
3TX7005-1MB00
Manufacturer:
Siemens
View this category
Discontinued product
RS Stock No.:
735-2812
Mfr. Part No.:
3TX7005-1MB00
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
3TX70141BF00 Siemens 3TX70 to 3RQ3 Migration guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
3TX7 Opto Coupler Interface Relays
Opto-couplers switch using semiconductors. These are not subject to wear as welding is not possible.
Output coupling elements with semiconductor
Narrow width
Application at high number of switching cycles
Screw connection
Galvanic separation
Attribute
Value
Mounting Type
DIN Rail
Width
6.2mm
Length
80mm
Depth
84mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 6.2 x 84mm
Manufacturer Part No.
3TX7005-1MB00
Operating Temperature Range
-25 → +60°C