onsemi, HCPL2631 DC Input Logic Gate Output Dual Optocoupler, Through Hole, 8-Pin MDIP
- RS Stock No.:
- 761-3375
- Mfr. Part No.:
- HCPL2631
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 2)
€2.54
(exc. VAT)
€3.12
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | €2.54 | €5.08 |
26 + | €2.005 | €4.01 |
*price indicative
- RS Stock No.:
- 761-3375
- Mfr. Part No.:
- HCPL2631
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Logic Gate |
Maximum Forward Voltage | 1.75V |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 50ns |
Maximum Input Current | 30 mA |
Isolation Voltage | 2500 V ac |
Logic Output | Yes |
Typical Fall Time | 12ns |
Series | HCPL |