- RS Stock No.:
- 885-1174
- Mfr. Part No.:
- TLP2955(F)
- Manufacturer:
- Toshiba
20 Within 2 working day(s) (EU stock)
230 Within 5 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€1.158
(exc. VAT)
€1.424
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.158 | €11.58 |
50 - 90 | €0.883 | €8.83 |
100 - 240 | €0.796 | €7.96 |
250 - 490 | €0.715 | €7.15 |
500 + | €0.616 | €6.16 |
*price indicative |
- RS Stock No.:
- 885-1174
- Mfr. Part No.:
- TLP2955(F)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Photo IC |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 16ns |
Maximum Input Current | 25 mA |
Isolation Voltage | 5000 Vrms |
Logic Output | Yes |
Typical Fall Time | 14ns |
Series | TLP 2955 |
Special Features | Gaalas Light-Emitting Diode Coupled with High-Gain |
- RS Stock No.:
- 885-1174
- Mfr. Part No.:
- TLP2955(F)
- Manufacturer:
- Toshiba