Teledyne LeCroy WS10-AUDIOBUS TD Audiobus Triggering & Decode Oscilloscope Module for Use with WS10 Series
- RS Stock No.:
- 851-3116
- Mfr. Part No.:
- WS10-AUDIOBUS TD
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 851-3116
- Mfr. Part No.:
- WS10-AUDIOBUS TD
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy WaveSurfer 10 Trigger and Decode Option WS10-AUDIOBUS TD
Teledyne LeCroy Serial AudioBus trigger, decode and graph package WS10-AUDIOBUS TD provides all the tools needed to properly analyse and debug digital audio buses. Teledyne LeCroys solution addresses the I2S, LJ, RJ, and TDM variations of the audio bus standard.
Supports Inter-IC Sound (I2S), Left Justified (LJ), Right Justified (RJ), Time Division Multiplex (TDM)
Display digital audio serial data as an analog waveform
Hex, Binary, Decimal, and dB Decoding
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering (=, <, <=, >, >=, <>, in range, out of range)
Trigger on glitch, clip and mute
Decode information expands as the timebase is adjusted or zoomed
Convenient table displays up to 4 channels with quick 'zoom to message' capability
Quick search capability for specific messages
Decode up to 4 simultaneous traces, including both right and left channels
Decode does not require clock trace to be displayed
Display digital audio serial data as an analog waveform
Hex, Binary, Decimal, and dB Decoding
Colour-coded decode overlaid on the waveform is intuitive and easy to read
Powerful and flexible conditional DATA triggering (=, <, <=, >, >=, <>, in range, out of range)
Trigger on glitch, clip and mute
Decode information expands as the timebase is adjusted or zoomed
Convenient table displays up to 4 channels with quick 'zoom to message' capability
Quick search capability for specific messages
Decode up to 4 simultaneous traces, including both right and left channels
Decode does not require clock trace to be displayed
Specifications
Attribute | Value |
---|---|
Module Type | Audiobus Triggering & Decode |
For Use With | WS10 Series |
Model Number p | WS10-AUDIOBUS TD |
- RS Stock No.:
- 851-3116
- Mfr. Part No.:
- WS10-AUDIOBUS TD
- Manufacturer:
- Teledyne LeCroy