- RS Stock No.:
- 122-5406
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-5406
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Rack Adapter – GRA-411
Introducing the RS Pro rack adapter compatible with the IDS 3000 series oscilloscopes. The ideal electrical oscilloscope housing solution and holding device that comprises of a sturdy rack mount bracket kit, handles and mounting points.
Why would you need this?
In order to create a bench power supply workstation keeping all your device elements neat and tidy is critical. Oscilloscope mounting and Rack adapters play a major part in this space, they offer flexibility and ease of use for all your measurement needs.
Why would you need this?
In order to create a bench power supply workstation keeping all your device elements neat and tidy is critical. Oscilloscope mounting and Rack adapters play a major part in this space, they offer flexibility and ease of use for all your measurement needs.
Features and Benefits
• Metal
• Rack mounting 19 in, 6U
• Handles
• Mounting points
• 482 x 143 x 263 mm
• 25 kg
• Rack mounting 19 in, 6U
• Handles
• Mounting points
• 482 x 143 x 263 mm
• 25 kg
Why RS Pro?
RS PRO strives to provide you with the choice and reliability you need in your component purchasing. From designing prototypes to finding reliable maintenance solutions, RS PRO can furnish you with the parts you need, when you need them.
Providing high-quality hardware tested by our in-house experts, RS PRO offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS PRO is there to support you.
Providing high-quality hardware tested by our in-house experts, RS PRO offers you an assurance of quality at competitive prices.
At every stage of the design and manufacturing process, RS PRO is there to support you.
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter Panel |