RS PRO Oscilloscope Probe, Passive Type, 350MHz, 1:1, 1:10, BNC Connector
- RS Stock No.:
- 179-9556
- Manufacturer:
- RS PRO
60 In stock for delivery within 2 working days
Price Each
€60.93
(exc. VAT)
€74.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €60.93 |
- RS Stock No.:
- 179-9556
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Passive Oscilloscope Probe
Introducing the RS-TP 6350I passive oscilloscope probe from our own trusted and reliable brand RS PRO, an ergonomically designed passive type probe suitable for use with RS PRO oscilloscopes as well as all major brands. This probe offers a switchable attenuation (1:1 / 10:1) featuring bandwidths of 10 MHz and 350 MHz, allowing you to work with high and low frequencies. The RS-TP 6350I is a lightweight passive probe that doesn't require a battery or power supply in order to work, making it ideal for working on the go. This RS PRO passive oscilloscope probe also comes with a complete accessory kit, ensuring you have everything you need to get the job done.
Features and benefits
Can be used with RS PRO oscilloscopes as well as major brands
Lightweight yet durable design allowing you to work on the go in a range of environments
Includes a full accessory kit
Switchable attenuation offering both 1:1 and 10:1
Bandwidth: 10 MHz (1:1), 350 MHz (10:1)
5 mm diameter
BNC type connector
Safety category level: CAT II 55Vrms (1:1), CAT II 400Vrms (10:1)
Compensation range: 10-30pF
Rise Time <1 ns (1:1), <35 ns (10:1)
Input Impedance: 1MOhm / 68pF (1:1), 10MOhm / 13pF (10:1)
No battery or power supply required
Lightweight yet durable design allowing you to work on the go in a range of environments
Includes a full accessory kit
Switchable attenuation offering both 1:1 and 10:1
Bandwidth: 10 MHz (1:1), 350 MHz (10:1)
5 mm diameter
BNC type connector
Safety category level: CAT II 55Vrms (1:1), CAT II 400Vrms (10:1)
Compensation range: 10-30pF
Rise Time <1 ns (1:1), <35 ns (10:1)
Input Impedance: 1MOhm / 68pF (1:1), 10MOhm / 13pF (10:1)
No battery or power supply required
Contents
RS-TP 6350I probe
Protective caps (3 pieces)
BNC adapter
Spring hook
Spare probe tip
Coding rings (8 pieces)
Grounding lead terminated with insulated crocodile clip
Ground spring
Trimmer tool
Protective caps (3 pieces)
BNC adapter
Spring hook
Spare probe tip
Coding rings (8 pieces)
Grounding lead terminated with insulated crocodile clip
Ground spring
Trimmer tool
Applications
An oscilloscope probe is an essential device for use with an oscilloscope when carrying out a range of tests and measurements of electrical devices. The two main types of oscilloscope probes are active and passive, both with varying bandwidths and are commonly used by electrical engineers.
What is oscilloscope probe bandwidth?
The bandwidth of an oscilloscope specifies the usable frequency range of the oscilloscope. The signal processing circuitry of an oscilloscope acts like a low pass filter, limiting the frequency behaviour of the device. Therefore, for a proper analysis, the oscilloscope bandwidth must be considerably higher than the frequency of the signal under test.
Is this oscilloscope probe passive or active?
The RS-TP 6350I oscilloscope probe is a passive type probe that is ideal for general purpose troubleshooting and probing. As it is a passive probe it features no active parts meaning it does not need a power supply or battery to be operated.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 1:1, 1:10 |
Bandwidth | 350MHz |
Connector Type | BNC |
Number of Probes | 1 |
Series | RS-TP |
Safety Category | CAT II 400V |
Rise Time | <35ns |