Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 1GHz, 10:1, BNC Connector
- RS Stock No.:
- 201-1878
- Mfr. Part No.:
- RT-ZS10E
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€1,545.73
(exc. VAT)
€1,901.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,545.73 |
*price indicative
- RS Stock No.:
- 201-1878
- Mfr. Part No.:
- RT-ZS10E
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | Voltage | |
| Attenuation | 10:1 | |
| Bandwidth | 1GHz | |
| Connector Type | BNC | |
| Model Number p | RT-ZS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 1GHz | ||
Connector Type BNC | ||
Model Number p RT-ZS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz RT-ZS 1GHz single-ended active probes are used to accurately measure ground-referenced signals. They precisely measure both high-speed and low-frequency signals for which it is critical that the probe impedance places only a minimal load on the test point.
Wide dynamic range with additional offset compensation
Exceptionally low offset and gain errors, minimal temperature drift
Exceptionally low offset and gain errors, minimal temperature drift
Related links
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZS Series RT-ZS10L Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 3GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 6GHz BNC Connector
- Rohde & Schwarz RT-ZD Oscilloscope Probe 1GHz 1:100, BNC Connector
- Rohde & Schwarz RT-ZI10C Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-ZI10 Oscilloscope Probe 500MHz BNC Connector
