Teledyne LeCroy HVFO108 Oscilloscope Probe, High Voltage Type, 150MHz, USB Connector
- RS Stock No.:
- 220-2535
- Mfr. Part No.:
- HVFO108
- Manufacturer:
- Teledyne LeCroy
Price Each
€9,600.00
(exc. VAT)
€11,808.00
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9,600.00 |
- RS Stock No.:
- 220-2535
- Mfr. Part No.:
- HVFO108
- Manufacturer:
- Teledyne LeCroy
Related links
- Sefram GE.3121 Oscilloscope Probe 150MHz, BNC Connector
- Fluke VPS421-V Oscilloscope Probe 150MHz BNC Connector
- Teledyne LeCroy PK-HV-001 Probe Accessory Replacement Set, For Use...
- Tektronix P6015A Oscilloscope Probe 75MHz, 1:1000
- Sefram GE.3421 Oscilloscope Probe 100MHz BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 1000:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200MHz 500:1, BNC Connector