Teledyne LeCroy ZS Series ZS4000 Oscilloscope Probe, Voltage Type, 4GHz, 1:1, 10:1, ProBus Connector

Subtotal (1 unit)*

€8,867.80

(exc. VAT)

€10,907.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,867.80

*price indicative

RS Stock No.:
223-0897
Distrelec Article No.:
300-86-341
Mfr. Part No.:
ZS4000
Manufacturer:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Probe Type

Voltage

Attenuation

1:1, 10:1

Bandwidth

4GHz

Maximum Common Mode Input Voltage

12V

Connector Type

ProBus

Model Number p

ZS4000

Series

ZS

COO (Country of Origin):
DE
The Teledyne LeCroy ZS Series probes provide high impedance and an extensive set of probe tips and ground accessories to handle a wide range of probing scenarios. The high 1 MΩ input resistance and low 0.9 pF input capacitance means this probe is ideal for all frequencies. The ZS Series probes provide full system bandwidth with all Teledyne LeCroy oscilloscopes with bandwidths of 4 GHz and lower.

High signal fidelity to 4 GHz bandwidth
Low circuit loading – high input impedance and low capacitance
Integrated with oscilloscope (ProBus interface for control from oscilloscope front panel)
Wide variety of tips and grounds included

Related links