Keysight Technologies PP0002A Oscilloscope Probe, Voltage Type, 800MHz
- RS Stock No.:
- 223-7729
- Mfr. Part No.:
- PP0002A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)**
€1,215.00
(exc. VAT)
€1,494.45
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €1,215.00 |
**price indicative
- RS Stock No.:
- 223-7729
- Mfr. Part No.:
- PP0002A
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Keysight Technologies | |
Probe Type | Voltage | |
Bandwidth | 800MHz | |
Maximum Common Mode Input Voltage | 1200V | |
Model Number p | PP0002A | |
Select all | ||
---|---|---|
Manufacturer Keysight Technologies | ||
Probe Type Voltage | ||
Bandwidth 800MHz | ||
Maximum Common Mode Input Voltage 1200V | ||
Model Number p PP0002A | ||
Related links
- Tektronix 4000 Voltage Type 1:50
- Keysight Technologies InfiniiVision Series N2842A Oscilloscope...
- Keysight Technologies PP0001A Oscilloscope Probe 1GHz
- Keysight Technologies PP0003A Oscilloscope Probe 1GHz
- Keysight Technologies 10076C Oscilloscope Probe 500MHz, 100:1
- Keysight Technologies N28xxA/B Series N2840A Oscilloscope Probe...
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe...
- Keysight Technologies InfiniiVision Series Oscilloscope Probe...