Sefram GE.1511 Oscilloscope Probe, Passive Probe Type, 150MHz, 1:10 , BNC Connector
- RS Stock No.:
- 230-7448
- Mfr. Part No.:
- GE.1511
- Manufacturer:
- Sefram
Price Each
€44.64
(exc. VAT)
€54.91
(inc. VAT)
Temporarily out of stock - back order for despatch 15-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €44.64 |
- RS Stock No.:
- 230-7448
- Mfr. Part No.:
- GE.1511
- Manufacturer:
- Sefram
Related links
- Sefram GE.1521 Oscilloscope Probe 150MHz 1:10 , BNC Connector
- Sefram GE.4511 Oscilloscope Probe 500MHz BNC Connector
- Sefram GE.2521 Oscilloscope Probe 250MHz 1:10 , BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe...
- Testec TT Series TT-LF 212 Oscilloscope Probe 150MHz, 10dB
- RS PRO Oscilloscope Probe 150MHz BNC Connector
- BK Precision PR 37AR Oscilloscope Probe 150MHz 10:1, BNC Connector
- BK Precision PR 37AG Oscilloscope Probe 150MHz 10:1, BNC Connector