RS PRO RS-HVP 2739 Oscilloscope Probe, Passive High Voltage Type, 200MHz, 1:1000dB, BNC Connector
- RS Stock No.:
- 238-7411
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-07-2024, delivery within 2 working days
Price Each
€1,168.24
(exc. VAT)
€1,436.94
(inc. VAT)
Units | Per unit |
---|---|
1 + | €1,168.24 |
- RS Stock No.:
- 238-7411
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Passive High Voltage Oscilloscope Probe
From the trusted brand RS PRO comes this highly acclaimed passive oscilloscope probe. This hand-held accessory tool is designed to connect signal sources to a high voltage oscilloscope. Upon inspection, the probe is ergonomically designed, feels great in the hand and an engineer will have a great user experience even during extended use. The probe is supplied with an array of additional test accessories to give engineers the capacity to carry out multiple tasks. Use this high voltage probe in conjunction with oscilloscopes with an impedance of 1 MΩ.
Features and Benefits
- Division Ratio: 1000:1
- Band Width: DC ∼ 200MHz
- Adjustable Frequency response
- Colour: Black/Grey
- Cable Length: 2 m
- Indoor use only
- Compatible with digital and analog oscilloscopes
Operation
- Connect the divider probe common lead (crocodile clip) to a good earth ground or reliable ground.
- Connect the BNC connector to the BNC input of your oscilloscope.
- Select the desired range of your oscilloscope
Specifications
- Input Resistance: 900 MΩ
- Input Capacitance: 2.0pF
- Max. DC+AC peak: 39kV CAT 0
- Max. AC RMS: 27kV CAT 0
- Max. Loading Current: 45μA
- Band Width: DC ∼ 200MHz
- Rise Time: 1.6nS
- Signal / Noise: > 60dB @ 1KHz; > 50dB @ 1MHz
- DCV Accuracy: ≦ 3% (0 ∼ 35kV)
- ACV Accuracy: ≦ 6% @ 1kHz
- Temp. Coefficient: ≦ 200 ppm/°C
- Compensation Range: 10pF ∼ 35pF
- Safety: IEC61010-031:2015
- Cable Length: 2m ± 0.2m
- Operation Temp: -10°C ∼ 55°C
- Humidity: 85% RH or less (@ 35°C)
- Storage Temp: -20 ∼ 70°C
- Weight: 460 g
- Dimensions: W.80mm x H.80 mm x L.320 mm
What do you get?
- RS-HVP 2739 High Voltage Probe
- Earth cable
- Crocodile clips
- Calibration tool
- HV Test tip attachment
- Hook test tip
- Flat contact test tip
- User manual
Applications
- Test & Measurement
- Educational laboratories
- Electronics troubleshooting and measurement
- Embedded electronics
- Mixed-signal and video designing
- Automotive electronics
Why would you choose RS PRO for Oscilloscope Probes?
RS PRO offers a comprehensive range of oscilloscope probes compatible with digital and analog Oscilloscopes. Each probe is of the highest quality and available in a variety of models to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive High Voltage |
Attenuation | 1:1000dB |
Bandwidth | 200MHz |
Maximum Common Mode Input Voltage | 39kV (DC+AC Peak) |
Connector Type | BNC |
Model Number p | RS-HVP 2739 |
Number of Probes | 1 |
Series | TT-HVP |
Safety Category | IEC61010-031:2015 |
Rise Time | =1.6ns |