Keysight Technologies N2880A Series N2881A Oscilloscope Probe, Current Type
- RS Stock No.:
- 264-9733
- Mfr. Part No.:
- N2881A
- Manufacturer:
- Keysight Technologies
Price Each**
€1,087.00
(exc. VAT)
€1,337.01
(inc. VAT)
Temporarily out of stock - back order for despatch 08-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,087.00 |
**price indicative
Related links
- Sefram CP6220 Oscilloscope Probe 300kHz, BNC Connector
- Keysight Technologies N2880A Test Probe Accessory Kit, For Use...
- Keysight Technologies N2893A Oscilloscope Probe DC → 100MHz
- Keysight Technologies 1146B Oscilloscope Probe 100kHz
- Tektronix TCP2020 Oscilloscope Probe BNC Connector
- Keysight Technologies 10076C Oscilloscope Probe 500MHz, 100:1
- Keysight Technologies U1560B Oscilloscope Probe 50MHz Banana Plug,...
- Keysight Technologies PP0003A Oscilloscope Probe 1GHz