PeakTech TK-100 Series PTK-100 Oscilloscope Probe, Voltage Type, 100 MHz, 10:1 dB, BNC Connector
- RS Stock No.:
- 283-6471
- Distrelec Article No.:
- 301-43-618
- Mfr. Part No.:
- PTK-100
- Manufacturer:
- PeakTech
Subtotal (1 unit)*
€30.23
(exc. VAT)
€37.18
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €30.23 |
*price indicative
- RS Stock No.:
- 283-6471
- Distrelec Article No.:
- 301-43-618
- Mfr. Part No.:
- PTK-100
- Manufacturer:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 dB | |
| Bandwidth | 100MHz | |
| Connector Type | BNC | |
| Model Number | PTK-100 | |
| Safety Category Level | Footrest | |
| Safety Category Voltage | 600V | |
| Series | TK-100 | |
| Standards/Approvals | EN 61010-031 | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 dB | ||
Bandwidth 100MHz | ||
Connector Type BNC | ||
Model Number PTK-100 | ||
Safety Category Level Footrest | ||
Safety Category Voltage 600V | ||
Series TK-100 | ||
Standards/Approvals EN 61010-031 | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- CN
The passive high impedance oscilloscope probe designed for use on instruments with a 1 MΩ input impedance shunted by 20 pF. It can be easily adjusted to match instruments with input capacitances of 10-30 pF. This probe is equipped with a three-position slide switch, allowing for attenuation ratios of x1, x10, and a ground reference position. With its versatile functionality and high-quality design, the is a must-have for any oscilloscope user in need of accurate and reliable measurements.
Passive high impedance oscilloscope probe
Adjustable to match different input capacitances
Three-position slide switch for attenuation selection
Provides accurate and reliable measurements
Designed for use with instruments with a 1 MΩ input impedance
Ideal for a wide range of applications
Related links
- RS PRO Oscilloscope Probe 100MHz BNC Connector
- Tektronix TPP Series TPP0100 Oscilloscope Probe 100MHz BNC Connector
- Tektronix TPP Series TPP0101 Oscilloscope Probe 100MHz BNC Connector
- Keysight Technologies N285 Series N2853A Oscilloscope Probe 350MHz BNC Connector
- Teledyne LeCroy PPE6KV-A Oscilloscope Probe 500MHz BNC Connector
- PeakTech TK-250 Series P TK-250 Oscilloscope Probe DC 250MHz BNC Connector
- PeakTech PTK Series P TK-250 100 Oscilloscope Probe, 250MHz
- Sefram GE.3421 Oscilloscope Probe 100MHz BNC Connector