GW Instek GDP Series GDP-100 Oscilloscope Probe, Differential Type, 100 MHz, 1000:1 dB, BNC Connector
- RS Stock No.:
- 284-4474
- Distrelec Article No.:
- 176-26-075
- Mfr. Part No.:
- GDP-100
- Manufacturer:
- GW Instek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€657.40
(exc. VAT)
€808.60
(inc. VAT)
- RS Stock No.:
- 284-4474
- Distrelec Article No.:
- 176-26-075
- Mfr. Part No.:
- GDP-100
- Manufacturer:
- GW Instek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GW Instek | |
| Probe Type | Differential | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1000:1 dB | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | 7kV | |
| Connector Type | BNC | |
| Model Number | GDP-100 | |
| Series | GDP | |
| Rise Time | 7ns | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand GW Instek | ||
Probe Type Differential | ||
Product Type Oscilloscope Probe | ||
Attenuation 1000:1 dB | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage 7kV | ||
Connector Type BNC | ||
Model Number GDP-100 | ||
Series GDP | ||
Rise Time 7ns | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The Probe provides 50 MHz and 100MHz bandwidth, enabling user to safely make high voltage measurement on floating circuit test.
Flexible attenuation
