Rohde & Schwarz RT-ZC Series RT-ZC30 Oscilloscope Probe, High Frequency Probe Type, 120 MHz, 1.1 dB, BNC Connector
- RS Stock No.:
- 285-7526
- Distrelec Article No.:
- 300-82-416
- Mfr. Part No.:
- RT-ZC30
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)*
€6,102.97
(exc. VAT)
€7,506.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,102.97 |
*price indicative
- RS Stock No.:
- 285-7526
- Distrelec Article No.:
- 300-82-416
- Mfr. Part No.:
- RT-ZC30
- Manufacturer:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | High Frequency Probe | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 1.1 dB | |
| Bandwidth | 120MHz | |
| Connector Type | BNC | |
| Model Number | RT-ZC30 | |
| Series | RT-ZC | |
| Standards/Approvals | RoHS | |
| Rise Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type High Frequency Probe | ||
Product Type Oscilloscope Probe | ||
Attenuation 1.1 dB | ||
Bandwidth 120MHz | ||
Connector Type BNC | ||
Model Number RT-ZC30 | ||
Series RT-ZC | ||
Standards/Approvals RoHS | ||
Rise Time 7ns | ||
- COO (Country of Origin):
- JP
The Rohde & Schwarz current probes that precisely measure direct and alternating current without interrupting the power circuit for the measurement.
Robust design and easy operation
Easy deskewing for simultaneous current and voltage measurements
Related links
- Rohde & Schwarz RT-ZC Series RT-ZC31 Oscilloscope Probe 120 MHz BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC20 Oscilloscope Probe 100 MHz BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC03 Oscilloscope Probe 100 kHz BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC10 Oscilloscope Probe 10 MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC10B Oscilloscope Probe 10 MHz, BNC Connector
- Rohde & Schwarz RT-ZC Series RT-ZC02 Oscilloscope Probe 20 kHz, BNC Connector
- Rohde & Schwarz RT-ZA Series RT-ZAP Oscilloscope Probe 300 MHz, 1.1 dB
- Rohde & Schwarz RT-ZC Series RT-ZC05B Oscilloscope Probe 2 MHz
