- RS Stock No.:
- 668-7151
- Mfr. Part No.:
- P6245
- Manufacturer:
- Tektronix
3 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€5,034.40
(exc. VAT)
€6,192.31
(inc. VAT)
Units | Per unit |
1 + | €5,034.40 |
- RS Stock No.:
- 668-7151
- Mfr. Part No.:
- P6245
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
P6245 Active FET Probe
Solves three longstanding problems by providing: lower DUT loading (≤1 pF/1 MΩ probe loading); direct and easy access to SMDs; accesses DUT signals and scope bandwidth for TDS600/700/3000/5000/6000/7000*1 and CSA7000 scopes up to 1 GHz bandwidths. Provides the electrical and mechanical performance required for today's digital systems designs. No additional power supplies or cables are required when used with TEKPROBE BNC oscilloscopes. Achieves high-speed signal acquisition and low circuit loading. The small compact probe head and versatile attachment accessories allow direct connection to the device under test.
Provides scope bandwidth at the probe tip for the TDS500/600/700
≥1.5 GHz bandwidth (typical, probe only)
≤1 pF input capacitance
1 MΩ input resistance
Direct access to SMDs as small as 0.5 mm pitch
Measures CMOS, BiCMOS, ECL, GaAs and TTL Logic
≥1.5 GHz bandwidth (typical, probe only)
≤1 pF input capacitance
1 MΩ input resistance
Direct access to SMDs as small as 0.5 mm pitch
Measures CMOS, BiCMOS, ECL, GaAs and TTL Logic
Specifications
Attribute | Value |
---|---|
Probe Type | Active |
Attenuation | 1:10 |
Bandwidth | 1.5GHz |
Connector Type | BNC |
Model Number p | P6245 |
Rise Time | 250ps |