- RS Stock No.:
- 799-9036
- Mfr. Part No.:
- P01120072
- Manufacturer:
- Chauvin Arnoux
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 799-9036
- Mfr. Part No.:
- P01120072
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
PAC12 Oscilloscope clamp for AC/DC current
The PAC12 current clamp accurately measures AC or DC currents by using the Hall-effect principle. The current clamp with mV output on BNC (direct reading on oscilloscopes, etc.) is equipped with an automatic DC Zero system.
Current calibres:
0.2 A AC to 40 A AC (60 A peak) / 0.4 A DC to 60 A DC
0.5 A AC to 400 A AC (600 A peak) / 0.5 A DC to 600 A DC
Output signal:
10 mV AC+DC / A AC+DC (0.6 V for 60 A)
1 mV AC+DC / A AC+DC (0.6 V for 600 A)
Max. jaw opening: 31 mm
Battery: 9 V alkaline (NEDA 1604A, IEC 6LR61)
0.2 A AC to 40 A AC (60 A peak) / 0.4 A DC to 60 A DC
0.5 A AC to 400 A AC (600 A peak) / 0.5 A DC to 600 A DC
Output signal:
10 mV AC+DC / A AC+DC (0.6 V for 60 A)
1 mV AC+DC / A AC+DC (0.6 V for 600 A)
Max. jaw opening: 31 mm
Battery: 9 V alkaline (NEDA 1604A, IEC 6LR61)
Standards
IEC 1010-1 and IEC 1010-2-032, 600 V category III pollution degree 2, 300 V category IV pollution degree 2
Supplied with
Battery and users manual.
Specifications
Attribute | Value |
---|---|
Probe Type | AC/DC |
Bandwidth | 10kHz |
Model Number p | PAC12 |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 300 V, 600 V |
Current | 600A |
Series | PAC |
Safety Category | CAT III 600 V, CAT IV 300 V |
- RS Stock No.:
- 799-9036
- Mfr. Part No.:
- P01120072
- Manufacturer:
- Chauvin Arnoux