Teledyne LeCroy PP066 Oscilloscope Probe, Passive Type, 7.5GHz, 1:10, 1:20, BNC, SMA Connector
- RS Stock No.:
- 801-4880
- Mfr. Part No.:
- PP066
- Manufacturer:
- Teledyne LeCroy
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-4880
- Mfr. Part No.:
- PP066
- Manufacturer:
- Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teledyne LeCroy | |
Probe Type | Passive | |
Attenuation | 1:10, 1:20 | |
Bandwidth | 7.5GHz | |
Maximum Common Mode Input Voltage | 15V | |
Connector Type | BNC, SMA | |
Model Number p | PP066 | |
Rise Time | 47ps | |
Select all | ||
---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Passive | ||
Attenuation 1:10, 1:20 | ||
Bandwidth 7.5GHz | ||
Maximum Common Mode Input Voltage 15V | ||
Connector Type BNC, SMA | ||
Model Number p PP066 | ||
Rise Time 47ps | ||
Related links
- Teledyne LeCroy PP022 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP024 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy T3DSO Series Oscilloscope Probe 300MHz 1:10
- Teledyne LeCroy PP Series PP006A Oscilloscope Probe 500MHz BNC Connector
- Rohde & Schwarz RT-Z Series RT-ZP03 Oscilloscope Probe >300MHz 1:10, BNC Connector
- Pico Technology TA133 Oscilloscope Probe 500MHz BNC Connector
- Pico Technology TA150 Oscilloscope Probe 350MHz BNC Connector