- RS Stock No.:
- 123-2752
- Mfr. Part No.:
- TBS1032B
- Manufacturer:
- Tektronix
Discontinued product
- RS Stock No.:
- 123-2752
- Mfr. Part No.:
- TBS1032B
- Manufacturer:
- Tektronix
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
TBS1000B Series Digital Storage Oscilloscopes
The Tektronix TBS1000B Series provides affordable performance in a compact design. Features offered as standard include USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. The TBS1000B digital storage oscilloscope was introduced to help operators get more done in less time.
Features & Benefits
200 MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and trend plot testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Built-in waveform limit and trend plot testing
Dual channel frequency counter
Zoom Function
Automated, extended data logging feature
Autoset and auto-ranging functions
Built-in context-sensitive help
Multiple-language user interface
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Supplied with
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probe for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probe for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Tektronix Oscilloscope
The Tektronix TBS1000B Series oscilloscope has a bandwidth of 30MHz. It is a 2-channel digital storage oscilloscope and offers a colour display of 7in WVGA (800X480 pixels) Active TFT. It is affordable, has a compact design and provides you with high performance. It is packed with standard features, including USB connectivity, 34 automated measurements, limit testing, data logging, frequency counter, trend plot and a context-sensitive help menu. This oscilloscope helps you get more work done in less time.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Supplied with:
Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B, TPP0101: 100 MHz passive probes for TBS1072B and TBS1102B, TPP0201: 200 MHz passive probes for TBS1152B and TBS1202B, Power cord, Installation and safety manual, CD with customer documentation.
Features and Benefits
Bandwidth is 30MHz
Sample rate is 500MSa/s
2.5k point record length on all channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multiple-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Sample rate is 500MSa/s
2.5k point record length on all channels
Input impedance of 1Mohm
Advanced triggers including pulse and line-selectable video triggers
Multiple-language user interface Small footprint and lightweight - Only 4.9in (124mm) deep and 4.4lb (2 kg)
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC
Certifications
Meets Directive 2004/108/EC
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001
EN 61326-2-1 Class A
Australian EMC Framework
UL61010-1:2004 Approved
CSA22.2 No. 61010-1:2004
EN61010-1:2001
IEC61010-1:2001
Tektronix TBS1000B Series Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 30MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Digital Storage |
Series | TBS1000 |
Power Source | Mains |
Interface | USB |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 10ns/div |
Screen Size | 7in |
Sample Rate Random | 500 Msps |
Length | 326.3mm |
Height | 158mm |
Record Length | 2.5k points |
Dimensions | 326.3 x 124.2 x 158mm |
Vertical Resolution | 8 bit |
Weight | 2kg |
Maximum Time Base | 50s/div |
Safety Category Level | CAT II |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category | CAT II 300 Vrms |
- RS Stock No.:
- 123-2752
- Mfr. Part No.:
- TBS1032B
- Manufacturer:
- Tektronix
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN