- RS Stock No.:
- 123-3539
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 22-11-2024, delivery within 2 working days
Price Each
€549.61
(exc. VAT)
€676.02
(inc. VAT)
Units | Per unit |
1 + | €549.61 |
- RS Stock No.:
- 123-3539
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO IDS-6000A-U Series Digital Storage Oscilloscopes (DSO)
RS PRO IDS6000A-U Series provides complete remote control or data capture over a USB interface. It supports PictBridge which, connected to a compatible printer with a USB cable, facilitates push-button printing. Its MemoryPrime technology allows 2 Mpts of waveform data. Full advantage of this capacity can be taken using Horizontal Page Skip and Set Time functionalities. Auto measurement is enhanced with a built-in Autoset function and Cursor Gating feature.
Features and Benefits
- 100 MHz bandwidth
- 1 GSa/s real-time sample rates maximum, 25 GSa/s equivalent-time
- 2 Mpts record length
- 2 mV ∼ 10 V vertical scale
- 1 ns ∼ 50 s horizontal range
- Up to 27 Automatic measurements
- 5.7 inch TFT LCD Display
- USB host and device interface supported
- Go/NoGo function
- Data logger
- Dimensions 310 x 142 x 140 mm
- Weight approximately 2.5 kg
Typical Applications
Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.
- Laboratories
- Educational establishments
- Product testing and Quality Assurance
- Service operation and post-sales support
- Product development and debugging
FAQs
Are calibration options available for this series?
Yes, calibration versions are available for some markets.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Yes, calibration versions are available for some markets.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord, 100 MHz switchable passive probe (1 per channel)
RS Pro
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 100MHz |
Number of Analogue Channels | 2 |
Oscilloscope Type | Portable |
Oscilloscope Form | Digital Storage |
Interface | USB |
Power Source | Mains |
Display Type | LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 5.7in |
Sample Rate Random | 25 GSa/s, 250 MSa/s |
Maximum Time Base | 50s/div |
Dimensions | 341.5 x 159 x 162.3mm |
Record Length | 4k points |
Weight | 2.5kg |
Vertical Resolution | 8 bit |
Plug Type | Europe, UK |
Safety Category | CAT II 300V |
Rise Time | 3.5ns |
- RS Stock No.:
- 123-3539
- Manufacturer:
- RS PRO