Teledyne LeCroy WaveSurfer 510 WaveSurfer Series Digital Bench Oscilloscope, 4 Analogue Channels, 1GHz
- RS Stock No.:
- 136-8334
- Mfr. Part No.:
- WaveSurfer 510
- Manufacturer:
- Teledyne LeCroy
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-8334
- Mfr. Part No.:
- WaveSurfer 510
- Manufacturer:
- Teledyne LeCroy
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Teledyne LeCroy Oscilloscope
The Teledyne LeCroy WaveSurfer 510 series 1GHz Oscilloscope combines the MAUI with OneTouch user interface with powerful waveform processing, in addition to advanced math, measurement and debug tools to quickly analyse and find the root cause of problems. It has 4 analogue channels. The 12.1in colour touch-screen display is the largest in its class and makes viewing waveform abnormalities fast and easy.
Serial Trigger and Decode:
I2C, SPI, UART
CAN, LIN, FlexRay, SENT
Ethernet 10/100BaseT, USB 1.0/1.1/2.0, USB2.0-HSIC
Audio (I2S, LJ, RJ, TDM)
MIL-STD-1553, ARINC 429
MIPI D-PHY, DigRF 3G, DigRF v4
Manchester, NRZ
Serial Trigger and Decode:
I2C, SPI, UART
CAN, LIN, FlexRay, SENT
Ethernet 10/100BaseT, USB 1.0/1.1/2.0, USB2.0-HSIC
Audio (I2S, LJ, RJ, TDM)
MIL-STD-1553, ARINC 429
MIPI D-PHY, DigRF 3G, DigRF v4
Manchester, NRZ
Features and Benefits
Bandwidth is 1GHz
Maximum sampling rate is 10GSa/s
Maximum memory depth of 16Mpts
"Add New" button for fast waveform creation
"Push Knobs – All knobs have push functionality that provides shortcuts to common actions such as Set to Variable, Find Trigger Level, Zero Offset, and Zero Delay
Waveform Control Knobs – Control channel, zoom, math and memory traces with the multiplexed vertical and horizontal knobs 6
Dedicated Cursor Knob – Select type of cursor, position them on your signal, and read values without ever opening a menu
Dedicated buttons to quickly access popular debug tools.
L-Bus connectivity allows for the addition of the MS-250 or MS-500 mixed signal options.
Easy connectivity with four USB 3.1 ports and three USB 2.0 ports
Maximum sampling rate is 10GSa/s
Maximum memory depth of 16Mpts
"Add New" button for fast waveform creation
"Push Knobs – All knobs have push functionality that provides shortcuts to common actions such as Set to Variable, Find Trigger Level, Zero Offset, and Zero Delay
Waveform Control Knobs – Control channel, zoom, math and memory traces with the multiplexed vertical and horizontal knobs 6
Dedicated Cursor Knob – Select type of cursor, position them on your signal, and read values without ever opening a menu
Dedicated buttons to quickly access popular debug tools.
L-Bus connectivity allows for the addition of the MS-250 or MS-500 mixed signal options.
Easy connectivity with four USB 3.1 ports and three USB 2.0 ports
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
CE Compliant
UL and cUL listed
conforms to UL 61010-1 (3rd Edition)
UL 61010-2-030 (1st Edition) approved
CAN/CSA C22.2 No. 61010-1-12 approved
UL and cUL listed
conforms to UL 61010-1 (3rd Edition)
UL 61010-2-030 (1st Edition) approved
CAN/CSA C22.2 No. 61010-1-12 approved
Specifications
Attribute | Value |
---|---|
Bandwidth | 1GHz |
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Series | WaveSurfer |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Power Source | Mains |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 200ps/div |
Screen Size | 12.1in |
Sample Rate Random | 10 Gsps, 125 Gsps |
Vertical Resolution | 8 bit, 11 bit |
Length | 316mm |
Maximum Time Base | 1000s/div |
Height | 238mm |
Weight | 10.3kg |
Record Length | 16 (Channel) M points/ch, 32 (Interleaved) M points/ch |
Dimensions | 316 x 417 x 238mm |
Rise Time | 415ps |