- RS Stock No.:
- 174-2871
- Mfr. Part No.:
- RTM3K-PS
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 174-2871
- Mfr. Part No.:
- RTM3K-PS
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz RTM3000 Series RTM3004 Oscilloscope
The Rohde & Schwarz RTM3000 digital oscilloscope is designed with high vertical sensitivity and can perform multiple functions with advanced options. This allows a bandwidth of 100MHz to 1GHz (1000MHz), memory depth up to 80MS and sampling rate up to 5GS/s. It has a 10 bit analogue to digital converter and active inputs for automatic probe management. The digital oscilloscope has a large capacitive touch display of 10.1in with a high resolution of 1280 x 800 pixel. It has four analogue channels and performs multiple functions like logical and protocol analyser, waveform and pattern generator for quick and efficient analysis. This instrument also acts as digital voltmeter for simultaneous and precise measurements. The oscilloscope is featured with RTM-K31 power analyse option.
Features and Benefits
Allows multiple functions with software licence such as bandwidth upgrade and serial bus analysis
Outputs sharper waveform with more signal details
Touchscreen display with gesture support
Includes RT-ZC15B and RT-ZHD07 high voltage probe
Comes with power supply package
Outputs sharper waveform with more signal details
Touchscreen display with gesture support
Includes RT-ZC15B and RT-ZHD07 high voltage probe
Comes with power supply package
Applications
Educational institutes
Used by service technicians
R&D troubleshooting
Production testing
Used by service technicians
R&D troubleshooting
Production testing
Specifications
Attribute | Value |
---|---|
Series | RTM3000 |
Power Source | Mains |
Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB |
Display Type | Capacitive Touch Display |
Maximum Vertical Sensitivity | 1V/div |
Minimum Time Base | 0.5ns/div |
Screen Size | 10.1in |
Sample Rate Random | 250 Msps |
Maximum Time Base | 500s/div |
Weight | 3.3kg |
Dimensions | 390 x 152 x 220mm |
Vertical Resolution | 10 bit |
Length | 390mm |
Height | 220mm |
Rise Time | 350ps |
Safety Category Voltage | 1000V |
Safety Category Level | CAT III |
Safety Category | CAT III 1000 V |
- RS Stock No.:
- 174-2871
- Mfr. Part No.:
- RTM3K-PS
- Manufacturer:
- Rohde & Schwarz