Keysight Technologies DSOX4034A InfiniiVision 4000 X Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital
- RS Stock No.:
- 195-3169
- Distrelec Article No.:
- 301-64-434
- Mfr. Part No.:
- DSOX4034A
- Manufacturer:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-3169
- Distrelec Article No.:
- 301-64-434
- Mfr. Part No.:
- DSOX4034A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 350MHz | |
| Number of Analogue Channels | 4 | |
| Number of Digital Channels | 16 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Memory Depth | 4Mpts | |
| Sample Rate Random | 5 Gsps | |
| Screen Size | 12.1in | |
| Series | InfiniiVision 4000 X | |
| Record Length | 2M points | |
| Input Capacitance | 8 pF | |
| Display Type | TFT LCD | |
| Rise Time | =1ns | |
| Vertical Resolution | 8 bit | |
| Dimensions | 454 x 275 x 156mm | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Input Impedance | 1 MΩ ± 1% (16 pF), 50 Ω ± 1.5% | |
| Height | 275mm | |
| Safety Category | CAT I 300V | |
| Weight | 6.3kg | |
| Digital/Analogue | Digital | |
| Minimum Time Base | 2ns/div | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 350MHz | ||
Number of Analogue Channels 4 | ||
Number of Digital Channels 16 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Memory Depth 4Mpts | ||
Sample Rate Random 5 Gsps | ||
Screen Size 12.1in | ||
Series InfiniiVision 4000 X | ||
Record Length 2M points | ||
Input Capacitance 8 pF | ||
Display Type TFT LCD | ||
Rise Time =1ns | ||
Vertical Resolution 8 bit | ||
Dimensions 454 x 275 x 156mm | ||
Minimum Vertical Sensitivity 1mV/div | ||
Input Impedance 1 MΩ ± 1% (16 pF), 50 Ω ± 1.5% | ||
Height 275mm | ||
Safety Category CAT I 300V | ||
Weight 6.3kg | ||
Digital/Analogue Digital | ||
Minimum Time Base 2ns/div | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, TFT LCD Screen, 4 Input Channels - InfiniiVision 4000 X Series - DSOX4034A
Looking for a component that gives you an in-depth analysis of the electricity in your system? This oscilloscope from Keysight Technologies is up to the task. Four analogue input channels mean you can monitor multiple waveforms at once for more efficient performance. Zone touch triggering technology makes isolating signals a breeze, so you can zoom in on problems without a hitch. This device has a hefty bandwidth of 350MHz, so it's just the thing for analysing a full spectrum of waveforms.
Features & Benefits
• 12.1in TFT LCD screen displays waveforms clearly for easy interpretation
• High random sample rate of 5000 samples per second for thorough data collection
• Stores up to 4Mpts of data for quick retrieval
• Freeze display feature lets you keep information on the screen for ease of recording and sharing
Applications
• Industrial automation
• Scientific and medical equipment
• Telecommunications industry
What types of mathematical functions does this oscilloscope perform?
This oscilloscope is a jack of many trades that performs mathematical functions such as adding, subtracting, differentiating, integrating, logarithms and more.
Note
Manufacturers Warranty

