Tektronix MSO2012 MSO2000B Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz, 16 Digital Channels - UKAS
- RS Stock No.:
- 766-3336
- Mfr. Part No.:
- MSO2012B
- Manufacturer:
- Tektronix
Discontinued product
- RS Stock No.:
- 766-3336
- Mfr. Part No.:
- MSO2012B
- Manufacturer:
- Tektronix
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix Mixed Signal Oscilloscopes MSO2000B Series
Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.
Features and Benefits
• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART
Connectivity
• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector
Supplied with
10X passive probe (1 per analog channel), installation & safety manual and translated front-panel overlay, documentation CD, OpenChoice® desktop software, calibration certificates, power cord, 16-channel logic probe & accessory kit, accessory bag
Mixed Signal Oscilloscopes
Specifications
Attribute | Value |
---|---|
Bandwidth | 100MHz |
Number of Analogue Channels | 2 |
Digital/Analogue | Digital |
Number of Digital Channels | 16 |
Oscilloscope Form | Mixed Signal |
Oscilloscope Type | Bench |
Series | MSO2000B |
Calibrated | UKAS |
Interface | USB |
Power Source | Mains |
Display Type | Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 4ns/div |
Screen Size | 7in |
Sample Rate Random | 1 G samples/s |
Maximum Time Base | 100s/div |
Dimensions | 377 x 134 x 180mm |
Input Capacitance | 11.5 pF |
Record Length | 1M points/ch |
Input Impedance | 1 (Analogue) MΩ, 101 (Digital) kΩ |
Vertical Resolution | 1 (Digital) bit, 8 (Analogue) bit |
Weight | 3.6kg |
Safety Category | CAT II 300V |
Rise Time | 3.5ns |