Fluke 5.7 in Oscilloscope Screen Protector

Subtotal (1 unit)*

€72.00

(exc. VAT)

€88.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.00

*price indicative

RS Stock No.:
919-5093
Mfr. Part No.:
SP120B
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope Screen Protector

Device Type

Hand Held Oscilloscope

Screen Size

5.7 in

Standards/Approvals

IEC 61326-1, FCC 47 CFR 15 subpart B, IEC 61010-2-033, CISPR 11, EN/IEC60529IP51, IEC 61010-1, MIL-PRF-28800F CLASS 2

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Screen Protector SP120B


Screen protector SP120B for use with Fluke 120B Series industrial ScopeMeters.