- RS Stock No.:
- 789-7915
- Mfr. Part No.:
- 15SESOZP
- Manufacturer:
- Philips
Discontinued product
- RS Stock No.:
- 789-7915
- Mfr. Part No.:
- 15SESOZP
- Manufacturer:
- Philips
Technical data sheets
Legislation and Compliance
Product Details
Philips Lighting Appliance Oven Tubular Lamps
Philips Lighting, Small tubular lamp, with clear glass. Applications in electrical and standard ovens, rotisseries and other places subject to high temperatures (max 300°C). Suitable for oven luuminaires fitted in different positions, such as downlighter, sidelight and backlight.
Tubular vacuum lamp with clear glass
Coiled-coil filament
Manufactured with heat resistant solder, getter and lamp base cement
SES cap base
T22 bulb clear finish
Main application oven
Coiled-coil filament
Manufactured with heat resistant solder, getter and lamp base cement
SES cap base
T22 bulb clear finish
Main application oven
Specifications
Attribute | Value |
---|---|
Wattage | 15 W |
Voltage Rating | 230 → 240 V |
Lamp Base | E14 / SES |
Diameter | 22mm |
Length | 49 mm |
Luminosity | 90 lm |