- RS Stock No.:
- 789-7924
- Mfr. Part No.:
- 40SESOZ
- Manufacturer:
- Philips
Discontinued product
- RS Stock No.:
- 789-7924
- Mfr. Part No.:
- 40SESOZ
- Manufacturer:
- Philips
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Philips Lighting Appliance Oven P45 Lamp
Philips Lighting, Small lustre lamp, with clear glass. Applications in electrical and standard ovens, rotisseries and other places subject to high temperatures (max 300°C). Suitable for oven luminaires fitted in different positions, such as downlight, sidelight and backlight.
Lustre vacuum lamp with clear glass
Coiled-coil filament
Manufactured with heat resistant solder, getter and lamp base cement
SES cap base
P45 bulb clear finish
Main application oven
Coiled-coil filament
Manufactured with heat resistant solder, getter and lamp base cement
SES cap base
P45 bulb clear finish
Main application oven
Specifications
Attribute | Value |
---|---|
Wattage | 40 W |
Voltage Rating | 240 V |
Lamp Base | E14 |
Diameter | 45мм |
Length | 78 mm |
Lens Colour | Clear |
Luminosity | 420 lm |