Microgard White, 108 to 116 cm, XL

Subtotal (1 unit)*

€10.17

(exc. VAT)

€12.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 08 April 2026
  • Plus 80 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.17

*price indicative

RS Stock No.:
124-5276
Mfr. Part No.:
WH20B-00111-05
Manufacturer:
Microgard
Find similar products by selecting one or more attributes.
Select all

Brand

Microgard

Product Type

Overall

Size

XL

Sub Type

Coverall

Colour

White

Hi-Vis

No

Standards/Approvals

EN ISO 7854-B, EN 1073-2, EN ISO 14116:2015, EN 530, EN 863, EN ISO 13934-1, EN 13034:2005 + A1:2009, EN ISO 13982-2, EN ISO 13982-1:2004 + A1:2010, EN 368, ISO 13934-1, EN 1073-2:2002, EN ISO 13935-2, EN 13034, EN 1149-5:2018, EN ISO 17491-4, ISO 13935-2, EN ISO 9073-4, EN 1149-1, ISO 13937-2

Gender

Unisex

Chest Size

108 to 116 cm

Resistance Features

Anti-Static, Radioactive Particulate Protection, Biological Protection

Material

SMS Fabric

Closure Type

Zipper

Knee Pad Pocket

Yes

Length

188cm

RoHS Status: Exempt

Microgard 2000 Standard Coverall


MICROGARD 2000 standard coverall is complete with a 3 piece hood plus is elasticated at the wrists, waist, ankles and finger loops. A 2 way front zipper with a resealable Storm flap completes your protection. The standard 2000 has excellent liquid and particulate protection which is ideal for various industrial applications. The coverall is designed to allow perspiration to be released from the suit plus still protecting from saturation of liquid chemicals. The suits have the added protection of filtering 100% of particulates down to 0.01 μm.

FEATURES and BENEFITS:


Coverall

Microgard 2000 fabric

2 Way stretch microporous film

3 piece hood

Elasticated wrists, waist, ankles and finger loops

2 Way front zipper

Resealable Storm flap

Anti-static

Silicone free – excellent in paint spraying applications

Low linting – reduces fibre contamination

Bound seams providing excellent strength

Liquid and particle barrier

Allows water vapour (perspiration) escape

Withstands saturation of liquid chemicals

Filters 100% of particulates down to 0.01 μm

Reduces heat stress

Excellent fit

Comfortable

APPLICATIONS:


Pharmaceutical industries

Agriculture

Cleanrooms

Paint spraying

Crime scene investigation

Veterinary services

Standards

Type 5 EN ISO 13982-1, Type 6 EN 13034, EN 14126, EN 1073-2, EN 1149-5, DIN 32781