- RS Stock No.:
- 209-7565
- Mfr. Part No.:
- PDS2B/HS2200/WH5
- Manufacturer:
- Alpha Solway
26 In stock for delivery within 2 working days
Added
Price Each
€9.28
(exc. VAT)
€11.41
(inc. VAT)
Units | Per unit |
1 + | €9.28 |
- RS Stock No.:
- 209-7565
- Mfr. Part No.:
- PDS2B/HS2200/WH5
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway S2200 limited life coverall is made from polypropylene and polyethylene. It is designed to protect workers from hazardous substances or sensitive products and processes from contamination. These inert polymers are proven not to degraded within 10 years.
Lightweight microporous polyethylene (PE) laminate
Bound seam for additional protection and strength
2-way front zipper with re-sealable storm flap
Thumb loop ensures arm protection remains in place when arm is raised
Elasticated waist to enhance fit
Innovative, three piece elasticated hood construction provides added comfort, durability and fit
Elasticated ankles and wrists
Bound seam for additional protection and strength
2-way front zipper with re-sealable storm flap
Thumb loop ensures arm protection remains in place when arm is raised
Elasticated waist to enhance fit
Innovative, three piece elasticated hood construction provides added comfort, durability and fit
Elasticated ankles and wrists
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 51.9in |
Hooded | Yes |
- RS Stock No.:
- 209-7565
- Mfr. Part No.:
- PDS2B/HS2200/WH5
- Manufacturer:
- Alpha Solway